FT1A-C12RA-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 5
Unit Price: 539,04000 €
Datasheet

MFR Recommended


IDEC
In Stock: 4
Unit Price: 539,04000 €
Datasheet
Human Machine Interface (HMI) Touchscreen 3.8" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1A-C12RA-W

DigiKey Part Number
1885-1211-ND
Manufacturer
Manufacturer Product Number
FT1A-C12RA-W
Description
HMI TOUCHSCREEN 3.8" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
3.8"
Display Type
Color
Case Color
Gray
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
FT1A Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes