New at DigiKey
Image for FS1B-C31S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1B-C31S

DigiKey Part Number
1885-FS1B-C31S-ND
Manufacturer
Manufacturer Product Number
FS1B-C31S
Description
FS1B SAFETY CONTROLLER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
24 - Digital
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CE, TUV, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1567,46000 €567,46 €
Manufacturers Standard Package
Unit Price without VAT:567,46000 €
Unit Price with VAT:675,27740 €