
Category | Voltage - Supply 100 ~ 240VAC/DC |
Manufacturer IDEC | Mounting Type DIN Rail |
Packaging Bulk | Termination Style RJ45 |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
Number of Inputs and Type 4 - Digital | Approval Agency ABS, ANSI, CE, DNV, ISA, LR, NK, UKCA, UL |
Number of Outputs and Type 4 - Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,30000 € | 99,30 € |
| 10 | 82,26900 € | 822,69 € |
| 25 | 76,79800 € | 1.919,95 € |
| 50 | 73,16560 € | 3.658,28 € |
| 100 | 69,95090 € | 6.995,09 € |
| Unit Price without VAT: | 99,30000 € |
|---|---|
| Unit Price with VAT: | 118,16700 € |

