Image for FL1F-H12SCD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1F-H12SCD

DigiKey Part Number
1885-FL1F-H12SCD-ND
Manufacturer
Manufacturer Product Number
FL1F-H12SCD
Description
SMARTRELAY CPU 24VDC TRANS OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
IDEC
Display Type
LED - Tri Color Characters, Backlight
Series
Communications
Ethernet, RJ45
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Number of Inputs and Type
8 - Analog
Ingress Protection
IP20
Number of Outputs and Type
4 - Solid State
Software
WindLGC
Expandable
Expandable
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1200,04000 €200,04 €
10166,61900 €1.666,19 €
25156,16400 €3.904,10 €
50149,29580 €7.464,79 €
Manufacturers Standard Package
Unit Price without VAT:200,04000 €
Unit Price with VAT:238,04760 €