
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | WindLGC | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,81000 € | 190,81 € |
| 10 | 158,84100 € | 1.588,41 € |
| 25 | 148,81960 € | 3.720,49 € |
| 50 | 142,23120 € | 7.111,56 € |
| Unit Price without VAT: | 190,81000 € |
|---|---|
| Unit Price with VAT: | 227,06390 € |


