
FC6B-D16R1C | |
|---|---|
DigiKey Part Number | 1885-FC6B-D16R1C-ND |
Manufacturer | |
Manufacturer Product Number | FC6B-D16R1C |
Description | 16IO CPU 24VDC RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail, Panel Mount 12 ~ 24VDC |
Category | Display Type No Display |
Manufacturer IDEC | Communications D-Sub, Ethernet, RJ45, RS-232C, RS-485, USB |
Series | Mounting Type DIN Rail, Panel Mount |
Packaging Bulk | Operating Temperature -10°C ~ 65°C |
Part Status Active | Ingress Protection IP20 |
Number of Outputs and Type 4 - Relay | Software WindLDR |
Expandable Non-Expandable | Approval Agency ABS, CAN, CSA, CSA, DNV, LR, NK, UL |
Voltage - Supply 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,45000 € | 553,45 € |
| Unit Price without VAT: | 553,45000 € |
|---|---|
| Unit Price with VAT: | 658,60550 € |

