
FC6B-C24R1C | |
|---|---|
DigiKey Part Number | 1885-FC6B-C24R1C-ND |
Manufacturer | |
Manufacturer Product Number | FC6B-C24R1C |
Description | 24IO CPU 24VDC RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail, Panel Mount 12 ~ 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | D-Sub, Ethernet, RJ45, RS-232C, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail, Panel Mount | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Ingress Protection | IP20 | |
Software | WindLDR | |
Approval Agency | ABS, CAN, CSA, CSA, DNV, LR, NK, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,26000 € | 461,26 € |
| Unit Price without VAT: | 461,26000 € |
|---|---|
| Unit Price with VAT: | 548,89940 € |

