
FC6B-C16R1A | |
|---|---|
DigiKey Part Number | 1885-FC6B-C16R1A-ND |
Manufacturer | |
Manufacturer Product Number | FC6B-C16R1A |
Description | 16IO CPU 100-240VAC RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Category | Display Type No Display |
Manufacturer IDEC | Communications D-Sub, Ethernet, RJ45, RS-232C, RS-485, USB |
Series | Mounting Type DIN Rail |
Packaging Bulk | Operating Temperature -10°C ~ 65°C |
Part Status Active | Ingress Protection IP20 |
Number of Outputs and Type 4 - Relay | Software WindLDR |
Expandable Non-Expandable | Approval Agency ABS, CAN, CSA, CSA, DNV, LR, NK, UL |
Voltage - Supply 12 ~ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,76000 € | 344,76 € |
| Unit Price without VAT: | 344,76000 € |
|---|---|
| Unit Price with VAT: | 410,26440 € |

