Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-T32K3

DigiKey Part Number
1885-1259-ND
Manufacturer
Manufacturer Product Number
FC6A-T32K3
Description
OUTPUT MODULE 32SS 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Rectangular Connector
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
CE, cULus
For Use With/Related Products
FC6A Series
Base Product Number
Number of Outputs and Type
32 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1376,24000 €376,24 €
10340,66400 €3.406,64 €
25327,45320 €8.186,33 €
Manufacturers Standard Package
Unit Price without VAT:376,24000 €
Unit Price with VAT:447,72560 €