
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | FC6A Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 120VAC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,31000 € | 199,31 € |
| 10 | 180,47200 € | 1.804,72 € |
| 25 | 173,47640 € | 4.336,91 € |
| 50 | 168,36320 € | 8.418,16 € |
| Unit Price without VAT: | 199,31000 € |
|---|---|
| Unit Price with VAT: | 237,17890 € |

