PID Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-F2M1

DigiKey Part Number
1885-1183-ND
Manufacturer
Manufacturer Product Number
FC6A-F2M1
Description
PID CTRL MOD 2 DIG 1 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PID Control Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
1 - Analog
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Pluggable Screw Terminal
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
PID Control Module
Ingress Protection
IP20
For Use With/Related Products
FC6A Series
Approval Agency
CE, cULus
Number of Inputs and Type
2 - Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1520,20000 €520,20 €
10470,99300 €4.709,93 €
Manufacturers Standard Package
Unit Price without VAT:520,20000 €
Unit Price with VAT:619,03800 €