
Category | Voltage - Supply 24VDC |
Manufacturer IDEC | Mounting Type DIN Rail |
Series | Termination Style Pluggable Screw Terminal |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Interface Module | Approval Agency CE, cULus |
For Use With/Related Products FC6A Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,97000 € | 221,97 € |
| 10 | 200,98700 € | 2.009,87 € |
| 25 | 193,19480 € | 4.829,87 € |
| Unit Price without VAT: | 221,97000 € |
|---|---|
| Unit Price with VAT: | 264,14430 € |


