
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | FC6A Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,57000 € | 203,57 € |
| 10 | 184,32300 € | 1.843,23 € |
| 25 | 177,17760 € | 4.429,44 € |
| 50 | 171,95560 € | 8.597,78 € |
| Unit Price without VAT: | 203,57000 € |
|---|---|
| Unit Price with VAT: | 242,24830 € |

