Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-C40R1AE

DigiKey Part Number
1885-1166-ND
Manufacturer
Manufacturer Product Number
FC6A-C40R1AE
Description
40IO CPU 100-240VAC RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
16 - Relay
Expandable
8 Modules Max
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232C, RS-485, USB
Memory Size
384KB
Mounting Type
DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1684,50000 €684,50 €
10578,29700 €5.782,97 €
Manufacturers Standard Package
Unit Price without VAT:684,50000 €
Unit Price with VAT:814,55500 €