
Category | Display Type No Display |
Manufacturer IDEC | Communications CAN, Ethernet, USB |
Series | Memory Size 640KB |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Features Battery Backup (Lithium) |
Number of Inputs and Type 24 - Digital | Operating Temperature -10°C ~ 55°C |
Number of Outputs and Type 16 - Solid State | Ingress Protection IP20 |
Expandable 8 Modules Max | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,39000 € | 789,39 € |
| 10 | 668,37100 € | 6.683,71 € |
| Unit Price without VAT: | 789,39000 € |
|---|---|
| Unit Price with VAT: | 939,37410 € |

