Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-C16R1AE

DigiKey Part Number
1885-1308-ND
Manufacturer
Manufacturer Product Number
FC6A-C16R1AE
Description
16IO CPU 100-240VAC RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
IDEC
Communications
Ethernet, RS-232C, RS-485, USB
Series
Memory Size
384KB
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Features
Battery Backup (Lithium)
Number of Inputs and Type
9 - Digital
Operating Temperature
-10°C ~ 55°C
Number of Outputs and Type
7 - Relay
Ingress Protection
IP20
Expandable
8 Modules Max
Approval Agency
CE, cULus
Voltage - Supply
100 ~ 240VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1367,52000 €367,52 €
10308,07700 €3.080,77 €
25289,87520 €7.246,88 €
Manufacturers Standard Package
Unit Price without VAT:367,52000 €
Unit Price with VAT:437,34880 €