
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 9 - Digital | |
Number of Outputs and Type | 7 - Solid State | |
Expandable | 8 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232C, RS-485, USB | |
Memory Size | 384KB | |
Mounting Type | DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,15000 € | 372,15 € |
| 10 | 311,95500 € | 3.119,55 € |
| 25 | 293,52480 € | 7.338,12 € |
| Unit Price without VAT: | 372,15000 € |
|---|---|
| Unit Price with VAT: | 442,85850 € |


