
Category | Switch Function On-Off |
Manufacturer IDEC | Current Rating (Amps) 10A (AC/DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,77000 € | 74,77 € |
| 5 | 65,22200 € | 326,11 € |
| 10 | 61,48700 € | 614,87 € |
| 25 | 56,86800 € | 1.421,70 € |
| 50 | 53,59900 € | 2.679,95 € |
| 100 | 50,51100 € | 5.051,10 € |
| Unit Price without VAT: | 74,77000 € |
|---|---|
| Unit Price with VAT: | 88,97630 € |

