
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Pack | |
Material | - | |
Capacity | - | |
Wheel/Caster Diameter | - | |
Size / Dimension | - | |
Color | - | |
Lift Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.343,89000 € | 2.343,89 € |
| Unit Price without VAT: | 2.343,89000 € |
|---|---|
| Unit Price with VAT: | 2.789,22910 € |

