
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | - | |
RPM | 100 RPM | |
Torque - Rated (oz-in / mNm) | 5240 / 37000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | Brake | |
Gear Reduction Ratio | 14 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.120,11000 € | 2.120,11 € |
| Unit Price without VAT: | 2.120,11000 € |
|---|---|
| Unit Price with VAT: | 2.522,93090 € |

