
EU9Z-DB2N | |
|---|---|
DigiKey Part Number | 1885-EU9Z-DB2N-ND |
Manufacturer | |
Manufacturer Product Number | EU9Z-DB2N |
Description | EXT RUBBER BOOT - NAMEPLATE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silicone Rubber Clear |
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Clear |
Series | Material Silicone Rubber |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,18600 € | 441,86 € |
| Unit Price without VAT: | 44,18600 € |
|---|---|
| Unit Price with VAT: | 52,58134 € |

