Image for EU9Z-DB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EU9Z-DB2

DigiKey Part Number
1885-EU9Z-DB2-ND
Manufacturer
Manufacturer Product Number
EU9Z-DB2
Description
EXT RUBBER BOOT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Silicone Rubber Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Front of Panel
Manufacturer
IDEC
Color
Clear
Series
Material
Silicone Rubber
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,89000 €36,89 €
Manufacturers Standard Package
Unit Price without VAT:36,89000 €
Unit Price with VAT:43,89910 €