
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Clear |
Series | Material Silicone Rubber |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,89000 € | 36,89 € |
| Unit Price without VAT: | 36,89000 € |
|---|---|
| Unit Price with VAT: | 43,89910 € |

