
EU2B-YSK3230CH | |
|---|---|
DigiKey Part Number | 1885-EU2B-YSK3230CH-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YSK3230CH |
Description | SWITCH KEYLCK 3POS 3PST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3PST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NO | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Off, Mom-Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Depth Behind Flange | 67.70mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,53000 € | 256,53 € |
| Unit Price without VAT: | 256,53000 € |
|---|---|
| Unit Price with VAT: | 305,27070 € |

