
EU2B-YSK320N1FC | |
|---|---|
DigiKey Part Number | 1885-EU2B-YSK320N1FC-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YSK320N1FC |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Actuator Type Flat Key |
Series | Key Removable Positions Center and Right |
Packaging Bulk | Angle of Throw 45° |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST-NO | Termination Style Screw Terminal |
Number of Positions 3 | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Off-On, Off-Off-On | Operating Temperature -20°C ~ 50°C |
Contact Timing Not Specified | Depth Behind Flange 67.70mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,90000 € | 245,90 € |
| Unit Price without VAT: | 245,90000 € |
|---|---|
| Unit Price with VAT: | 292,62100 € |

