
EU2B-YSK320N1CB | |
|---|---|
DigiKey Part Number | 1885-EU2B-YSK320N1CB-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YSK320N1CB |
Description | SWITCH KEYLCK 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-On, Off-Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left and Center | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Depth Behind Flange | 67.70mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,00000 € | 249,00 € |
| Unit Price without VAT: | 249,00000 € |
|---|---|
| Unit Price with VAT: | 296,31000 € |

