
EU2B-YSK210FA | |
|---|---|
DigiKey Part Number | 1885-EU2B-YSK210FA-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YSK210FA |
Description | SWITCH KEYLCK 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Actuator Type Flat Key |
Series | Key Removable Positions All |
Packaging Bulk | Angle of Throw 90° |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST-NO | Termination Style Spring Terminal |
Number of Positions 2 | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 50°C |
Contact Timing Not Specified | Depth Behind Flange 67.70mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,41000 € | 230,41 € |
| Unit Price without VAT: | 230,41000 € |
|---|---|
| Unit Price with VAT: | 274,18790 € |

