
EU2B-YS311N1F | |
|---|---|
DigiKey Part Number | 1885-EU2B-YS311N1F-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YS311N1F |
Description | SWITCH SELECT 3POS DPST 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -20°C ~ 50°C |
Number of Positions 3 | Depth Behind Flange 67.70mm |
Switch Function On-Off-On, Off-On-Off | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 250,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CE, cULus, EX, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,93000 € | 157,93 € |
| Unit Price without VAT: | 157,93000 € |
|---|---|
| Unit Price with VAT: | 187,93670 € |

