
Category | Display Type Analog |
Manufacturer IDEC | Output Type Analog |
Series | Panel Cutout Dimensions Circular - 64.00mm Dia |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Ammeter | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Measuring Type Current | Operating Temperature -20°C ~ 50°C |
Measuring Range 0 ~ 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,11000 € | 376,11 € |
| Unit Price without VAT: | 376,11000 € |
|---|---|
| Unit Price with VAT: | 447,57090 € |

