Image for EU2B-YL122FDG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EU2B-YL122FDG

DigiKey Part Number
1885-EU2B-YL122FDG-ND
Manufacturer
Manufacturer Product Number
EU2B-YL122FDG
Description
HAZ LOC PL 24V AC-DC GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 24V 11mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Current
11mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
1.20" (30.50mm)
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Termination Style
Screw Terminal
Lens Color
Green
Ingress Protection
IP20, IP65, NEMA 4X
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,16000 €143,16 €
10123,92800 €1.239,28 €
Manufacturers Standard Package
Unit Price without VAT:143,16000 €
Unit Price with VAT:170,36040 €