
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -20°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,51000 € | 170,51 € |
| Unit Price without VAT: | 170,51000 € |
|---|---|
| Unit Price with VAT: | 202,90690 € |

