
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -20°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,27000 € | 158,27 € |
| Unit Price without VAT: | 158,27000 € |
|---|---|
| Unit Price with VAT: | 188,34130 € |

