
EU2B-YB221FS-D | |
|---|---|
DigiKey Part Number | 1885-EU2B-YB221FS-D-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YB221FS-D |
Description | HAZ LOC PUSHBUTTON TYPE 4X |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-2NO/1NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -20°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Electrical Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 € | 159,37 € |
| Unit Price without VAT: | 159,37000 € |
|---|---|
| Unit Price with VAT: | 189,65030 € |

