
EU2B-YB221CW-D | |
|---|---|
DigiKey Part Number | 1885-EU2B-YB221CW-D-ND |
Manufacturer | |
Manufacturer Product Number | EU2B-YB221CW-D |
Description | HAZ LOC PUSHBUTTON TYPE 4X |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-2NO/1NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -20°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,38000 € | 161,38 € |
| Unit Price without VAT: | 161,38000 € |
|---|---|
| Unit Price with VAT: | 192,04220 € |

