Image for EF1A-12WB-N2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF1A-12WB-N2

DigiKey Part Number
1885-EF1A-12WB-N2-ND
Manufacturer
Manufacturer Product Number
EF1A-12WB-N2
Description
HAZLO FLOOD LIGHT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light White, Neutral 10.91" (277.0mm) 100 ~ 240VAC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Illumination Color
White, Neutral
Luminous Flux
1850lm
Length
10.91" (277.0mm)
Profile (W x H)
4.99" x 4.62" (126.7mm x 117.4mm)
Power - Rated
19.0W
Voltage - Supply
100 ~ 240VAC
Features
-
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1869,09000 €869,09 €
Manufacturers Standard Package
Unit Price without VAT:869,09000 €
Unit Price with VAT:1.034,21710 €