
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Neutral | |
Luminous Flux | 1850lm | |
Length | 10.91" (277.0mm) | |
Profile (W x H) | 4.09" x 3.23" (104.0mm x 82.0mm) | |
Power - Rated | 19.0W | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,42000 € | 838,42 € |
| Unit Price without VAT: | 838,42000 € |
|---|---|
| Unit Price with VAT: | 997,71980 € |

