
EF1A-121WTSB-M25 | |
|---|---|
DigiKey Part Number | 1885-EF1A-121WTSB-M25-ND |
Manufacturer | |
Manufacturer Product Number | EF1A-121WTSB-M25 |
Description | HAZLO FLOOD LIGHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Neutral 10.91" (277.0mm) 100 ~ 240VAC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Neutral | |
Luminous Flux | 1850lm | |
Length | 10.91" (277.0mm) | |
Profile (W x H) | 4.99" x 4.62" (126.7mm x 117.4mm) | |
Power - Rated | 19.0W | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,48000 € | 913,48 € |
| Unit Price without VAT: | 913,48000 € |
|---|---|
| Unit Price with VAT: | 1.087,04120 € |

