
EF1A-121WS-M32 | |
|---|---|
DigiKey Part Number | 1885-EF1A-121WS-M32-ND |
Manufacturer | |
Manufacturer Product Number | EF1A-121WS-M32 |
Description | HAZLO FLOOD LIGHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Neutral 10.91" (277.0mm) 100 ~ 240VAC Flat, Diffused |
Datasheet | Datasheet |
Category | Power - Rated 19.0W |
Manufacturer IDEC | Voltage - Supply 100 ~ 240VAC |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Active | Termination Style Wire Leads |
Illumination Color White, Neutral | Operating Temperature -20°C ~ 50°C |
Luminous Flux 1850lm | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Length 10.91" (277.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 4.09" x 3.23" (104.0mm x 82.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,09000 € | 929,09 € |
| Unit Price without VAT: | 929,09000 € |
|---|---|
| Unit Price with VAT: | 1.105,61710 € |

