Image for EF1A-111W-M32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF1A-111W-M32

DigiKey Part Number
1885-EF1A-111W-M32-ND
Manufacturer
Manufacturer Product Number
EF1A-111W-M32
Description
HAZLO FLOOD LIGHT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light White, Neutral 10.91" (277.0mm) 24VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
17.0W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Housing Material
Aluminum (Al)
Packaging
Bulk
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Wire Leads
Illumination Color
White, Neutral
Operating Temperature
-20°C ~ 50°C
Luminous Flux
1850lm
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Length
10.91" (277.0mm)
Lens Type
Flat, Diffused
Profile (W x H)
4.09" x 3.23" (104.0mm x 82.0mm)
Approval Agency
CE, cULus
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1929,09000 €929,09 €
Manufacturers Standard Package
Unit Price without VAT:929,09000 €
Unit Price with VAT:1.105,61710 €