
ED-010 | |
|---|---|
DigiKey Part Number | 1885-ED-010-ND |
Manufacturer | |
Manufacturer Product Number | ED-010 |
Description | CONTROL TEMP SS OUT 12-24V DIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type E, J, K, L, R, S, T) 12 ~ 24VAC/DC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type E, J, K, L, R, S, T) | |
Input Range | -150°C ~ 1700°C | |
Output Type | Solid State (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.276" (7.00mm) | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 90.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,56000 € | 250,56 € |
| Unit Price without VAT: | 250,56000 € |
|---|---|
| Unit Price with VAT: | 298,16640 € |

