
ED-001 | |
|---|---|
DigiKey Part Number | 1885-ED-001-ND |
Manufacturer | |
Manufacturer Product Number | ED-001 |
Description | CONTROL TEMP SS OUT 12-24V DIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type E, J, K, L, R, S, T) 12 ~ 24VAC/DC DIN Rail |
Category | Number of Characters Per Row 4, 4 |
Manufacturer IDEC | Display Type LED - Dual Color Characters |
Series | Display Characters - Height 0.394" (10.00mm), 0.276" (7.00mm) |
Packaging Bulk | Voltage - Supply 12 ~ 24VAC/DC |
Part Status Active | Panel Cutout Dimensions Rectangular - 90.00mm x 45.00mm |
Type Temperature Controller (RTD, Type E, J, K, L, R, S, T) | Mounting Type DIN Rail |
Input Range -150°C ~ 1700°C | Termination Style Screw Terminal |
Output Type Solid State (3) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,04000 € | 275,04 € |
| Unit Price without VAT: | 275,04000 € |
|---|---|
| Unit Price with VAT: | 327,29760 € |

