
EB3P-LSHW211-Y | |
|---|---|
DigiKey Part Number | 1885-EB3P-LSHW211-Y-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LSHW211-Y |
Description | SWITCH SELECTOR 2POS DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC Panel Mount |
Category | Illumination Type, Color LED, Yellow |
Manufacturer IDEC | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO/NC | Depth Behind Flange 69.40mm |
Number of Positions 2 | Mechanical Life 20,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 100,000,000 Cycles |
Illumination Illuminated | Approval Agency CE, EX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,15000 € | 74,15 € |
| Unit Price without VAT: | 74,15000 € |
|---|---|
| Unit Price with VAT: | 88,23850 € |

