
EB3P-LSAW3320-PW | |
|---|---|
DigiKey Part Number | 1885-EB3P-LSAW3320-PW-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LSAW3320-PW |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO Panel Mount |
Category | Illumination Type, Color LED, White |
Manufacturer IDEC | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Depth Behind Flange 69.40mm |
Number of Positions 3 | Mechanical Life 20,000,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 100,000,000 Cycles |
Illumination Illuminated | Approval Agency CE, EX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 € | 98,27 € |
| Unit Price without VAT: | 98,27000 € |
|---|---|
| Unit Price with VAT: | 116,94130 € |

