
EB3P-LSAW3120-G | |
|---|---|
DigiKey Part Number | 1885-EB3P-LSAW3120-G-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LSAW3120-G |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-Mom, Off-Off-Mom | |
Current Rating (Amps) | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Depth Behind Flange | 69.40mm | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 100,000,000 Cycles | |
Approval Agency | CE, EX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,83000 € | 94,83 € |
| Unit Price without VAT: | 94,83000 € |
|---|---|
| Unit Price with VAT: | 112,84770 € |

