Image for EB3P-LSAW211-PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3P-LSAW211-PW

DigiKey Part Number
1885-EB3P-LSAW211-PW-ND
Manufacturer
Manufacturer Product Number
EB3P-LSAW211-PW
Description
SWITCH SELECTOR 2POS DPST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-20°C ~ 60°C
Depth Behind Flange
69.40mm
Mechanical Life
20,000,000 Cycles
Electrical Life
100,000,000 Cycles
Approval Agency
CE, EX, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,77000 €84,77 €
Manufacturers Standard Package
Unit Price without VAT:84,77000 €
Unit Price with VAT:100,87630 €