
Category | Illumination Type, Color LED, Yellow |
Manufacturer IDEC | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Depth Behind Flange 63.00mm |
Number of Positions 3 | Mechanical Life 20,000,000 Cycles |
Switch Function On-Off-Off, Off-Off-On | Electrical Life 100,000,000 Cycles |
Illumination Illuminated | Approval Agency CE, EX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,30000 € | 109,30 € |
| Unit Price without VAT: | 109,30000 € |
|---|---|
| Unit Price with VAT: | 130,06700 € |

