
EB3P-LLW2-Y | |
|---|---|
DigiKey Part Number | 1885-EB3P-LLW2-Y-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LLW2-Y |
Description | LED PNL IND YLW 25.80MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Screw Terminal |
Category | Lens Color Yellow |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bulk | Lens Size 25.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Yellow | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,27000 € | 45,27 € |
| 10 | 37,48000 € | 374,80 € |
| 100 | 36,86170 € | 3.686,17 € |
| Unit Price without VAT: | 45,27000 € |
|---|---|
| Unit Price with VAT: | 53,87130 € |

