
EB3P-LLW1-S | |
|---|---|
DigiKey Part Number | 1885-EB3P-LLW1-S-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LLW1-S |
Description | LED PNL IND BLUE 25.80MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Screw Terminal |
Category | Lens Color Blue |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bulk | Lens Size 25.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Blue | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,91000 € | 44,91 € |
| 10 | 37,18200 € | 371,82 € |
| 100 | 36,56920 € | 3.656,92 € |
| Unit Price without VAT: | 44,91000 € |
|---|---|
| Unit Price with VAT: | 53,44290 € |

