
EB3P-LHW4-G | |
|---|---|
DigiKey Part Number | 1885-EB3P-LHW4-G-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LHW4-G |
Description | LED PNL IND GREEN 29MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 € | 39,74 € |
| 10 | 32,71600 € | 327,16 € |
| 100 | 28,66240 € | 2.866,24 € |
| Unit Price without VAT: | 39,74000 € |
|---|---|
| Unit Price with VAT: | 47,29060 € |

