
EB3P-LBL1W1C2-R | |
|---|---|
DigiKey Part Number | 1885-EB3P-LBL1W1C2-R-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LBL1W1C2-R |
Description | 22MM ILL PB INTRINSICALLY-SAFE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Red |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard, Illuminated | Operating Temperature -20°C ~ 60°C |
Circuit | Mechanical Life 20,000,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,71000 € | 63,71 € |
| Unit Price without VAT: | 63,71000 € |
|---|---|
| Unit Price with VAT: | 75,81490 € |

